
H1102FNL | |
|---|---|
DigiKey Part Number | 553-2196-ND |
Manufacturer | |
Manufacturer Product Number | H1102FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1102FNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Bulk | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 98,75400 Kč | 987,54 Kč |
| 40 | 92,79550 Kč | 3 711,82 Kč |
| 80 | 89,92913 Kč | 7 194,33 Kč |
| 120 | 88,28608 Kč | 10 594,33 Kč |
| 280 | 84,93314 Kč | 23 781,28 Kč |
| 520 | 82,55404 Kč | 42 928,10 Kč |
| 1 000 | 80,10317 Kč | 80 103,17 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |



