
EEH-AZSV471UB | |
|---|---|
DigiKey Part Number | 10-EEH-AZSV471UBCT-ND - Cut Tape (CT) 10-EEH-AZSV471UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZSV471UB |
Description | CAP ALUM HYBRID 470UF 20% 35V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZSV471UB Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 50 | 24,10060 Kč | 1 205,03 Kč |
| 100 | 21,99420 Kč | 2 199,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,03542 Kč | 9 017,71 Kč |
| 1 000 | 16,91673 Kč | 16 916,73 Kč |
| 1 500 | 16,35224 Kč | 24 528,36 Kč |
| 2 500 | 15,72321 Kč | 39 308,03 Kč |
| 3 500 | 15,35352 Kč | 53 737,32 Kč |
| 5 000 | 14,99640 Kč | 74 982,00 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |







