
EEH-AZS1V471B | |
|---|---|
DigiKey Part Number | 10-EEH-AZS1V471BCT-ND - Cut Tape (CT) 10-EEH-AZS1V471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZS1V471B |
Description | CAP ALUM HYBRID 470UF 20% 35V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZS1V471B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.657" (16.70mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 36,49700 Kč | 364,97 Kč |
| 50 | 28,79320 Kč | 1 439,66 Kč |
| 100 | 26,35930 Kč | 2 635,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,76730 Kč | 10 883,65 Kč |
| 1 000 | 20,47447 Kč | 20 474,47 Kč |
| 1 500 | 19,82232 Kč | 29 733,48 Kč |
| 2 500 | 19,09546 Kč | 47 738,65 Kč |
| 3 500 | 18,66841 Kč | 65 339,44 Kč |
| 5 000 | 18,25599 Kč | 91 279,95 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |






