220 µF 50 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZS1H221B

DigiKey Part Number
10-EEH-AZS1H221BCT-ND - Cut Tape (CT)
10-EEH-AZS1H221BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZS1H221B
Description
CAP ALUM HYBRID 220UF 20% 50V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZS1H221B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
555 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.197" (5.00mm)
Capacitance
220 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.657" (16.70mm)
Voltage - Rated
50 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
14mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
155,06000 Kč55,06 Kč
1036,49700 Kč364,97 Kč
5028,79320 Kč1 439,66 Kč
10026,35930 Kč2 635,93 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50021,76730 Kč10 883,65 Kč
1 00020,47447 Kč20 474,47 Kč
1 50019,82232 Kč29 733,48 Kč
2 50019,09546 Kč47 738,65 Kč
3 50018,66841 Kč65 339,44 Kč
5 00018,25599 Kč91 279,95 Kč
Manufacturers Standard Package
Unit Price without VAT:55,06000 Kč
Unit Price with VAT:66,62260 Kč