
EEH-AZA1H101B | |
|---|---|
DigiKey Part Number | 10-EEH-AZA1H101BCT-ND - Cut Tape (CT) 10-EEH-AZA1H101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZA1H101B |
Description | CAP ALUM HYBRID 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZA1H101B Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 23,04500 Kč | 230,45 Kč |
| 50 | 17,85240 Kč | 892,62 Kč |
| 100 | 16,20470 Kč | 1 620,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,12978 Kč | 6 564,89 Kč |
| 1 000 | 12,25490 Kč | 12 254,90 Kč |
| 1 500 | 11,81339 Kč | 17 720,08 Kč |
| 2 500 | 11,32128 Kč | 28 303,20 Kč |
| 3 500 | 11,03208 Kč | 38 612,28 Kč |
| 5 000 | 10,75272 Kč | 53 763,60 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |


