470 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF1013471M035K

DigiKey Part Number
478-RPF1013471M035KCT-ND - Cut Tape (CT)
478-RPF1013471M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF1013471M035K
Description
CAP ALUM POLY 470UF 20% 35V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,81100 Kč158,11 Kč
5012,06120 Kč603,06 Kč
10010,87490 Kč1 087,49 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6008,64908 Kč5 189,45 Kč
1 2008,03506 Kč9 642,07 Kč
1 8007,72528 Kč13 905,50 Kč
3 0007,37989 Kč22 139,67 Kč
4 2007,17687 Kč30 142,85 Kč
6 0006,98075 Kč41 884,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč