
RPF0607220M050K | |
|---|---|
DigiKey Part Number | 478-RPF0607220M050KCT-ND - Cut Tape (CT) 478-RPF0607220M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0607220M050K |
Description | CAP ALUM POLY 22UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can 44mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 44mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 50 | 6,75300 Kč | 337,65 Kč |
| 100 | 6,02720 Kč | 602,72 Kč |
| 500 | 4,77924 Kč | 2 389,62 Kč |
| 1 000 | 4,38529 Kč | 4 385,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,12313 Kč | 8 246,26 Kč |
| 4 000 | 3,84732 Kč | 15 389,28 Kč |
| 6 000 | 3,70818 Kč | 22 249,08 Kč |
| 10 000 | 3,55305 Kč | 35 530,50 Kč |
| 14 000 | 3,46189 Kč | 48 466,46 Kč |
| 20 000 | 3,37385 Kč | 67 477,00 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |





