
RPF0508100M050K | |
|---|---|
DigiKey Part Number | 478-RPF0508100M050KCT-ND - Cut Tape (CT) 478-RPF0508100M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0508100M050K |
Description | CAP ALUM POLY 10UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can 77mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 77mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 50 | 5,83960 Kč | 291,98 Kč |
| 100 | 5,20140 Kč | 520,14 Kč |
| 500 | 4,09936 Kč | 2 049,68 Kč |
| 1 000 | 3,75149 Kč | 3 751,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,46202 Kč | 6 924,04 Kč |
| 4 000 | 3,22150 Kč | 12 886,00 Kč |
| 6 000 | 3,10010 Kč | 18 600,60 Kč |
| 10 000 | 2,96476 Kč | 29 647,60 Kč |
| 14 000 | 2,88521 Kč | 40 392,94 Kč |
| 20 000 | 2,80837 Kč | 56 167,40 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |










