
RPF06084R7M100K | |
|---|---|
DigiKey Part Number | 478-RPF06084R7M100KCT-ND - Cut Tape (CT) 478-RPF06084R7M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF06084R7M100K |
Description | CAP ALUM POLY 4.7UF 20% 100V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum - Polymer Capacitors Radial, Can 132mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 100 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 132mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,43400 Kč | 164,34 Kč |
| 50 | 12,55920 Kč | 627,96 Kč |
| 100 | 11,33290 Kč | 1 133,29 Kč |
| 500 | 9,21938 Kč | 4 609,69 Kč |
| 1 000 | 8,55347 Kč | 8 553,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,90538 Kč | 15 810,76 Kč |
| 4 000 | 7,44985 Kč | 29 799,40 Kč |
| 6 000 | 7,22014 Kč | 43 320,84 Kč |
| 10 000 | 6,96409 Kč | 69 640,90 Kč |
| 14 000 | 6,81366 Kč | 95 391,24 Kč |
| 20 000 | 6,66837 Kč | 133 367,40 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |





