
RPA0606470M025K | |
|---|---|
DigiKey Part Number | 478-RPA0606470M025KCT-ND - Cut Tape (CT) 478-RPA0606470M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0606470M025K |
Description | CAP ALUM POLY 47UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 50 | 5,83960 Kč | 291,98 Kč |
| 100 | 5,20140 Kč | 520,14 Kč |
| 500 | 4,09852 Kč | 2 049,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,57505 Kč | 5 362,57 Kč |
| 3 000 | 3,31533 Kč | 9 945,99 Kč |
| 4 500 | 3,18422 Kč | 14 328,99 Kč |
| 7 500 | 3,03809 Kč | 22 785,67 Kč |
| 10 500 | 2,95219 Kč | 30 997,99 Kč |
| 15 000 | 2,86919 Kč | 43 037,85 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |






