
16SEPC220MD | |
|---|---|
DigiKey Part Number | P16296-ND |
Manufacturer | |
Manufacturer Product Number | 16SEPC220MD |
Description | CAP ALUM POLY 220UF 20% 16V TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC220MD Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 207.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.15 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPG220M | Panasonic Industry | 2 000 | 10-16SVPG220MCT-ND | 50,89000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 21,87700 Kč | 218,77 Kč |
| 50 | 16,91800 Kč | 845,90 Kč |
| 200 | 14,04515 Kč | 2 809,03 Kč |
| 600 | 12,41180 Kč | 7 447,08 Kč |
| 1 000 | 11,80088 Kč | 11 800,88 Kč |
| 2 600 | 10,85970 Kč | 28 235,22 Kč |
| 5 000 | 10,34141 Kč | 51 707,05 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |



