Bipolar (BJT) Transistor NPN 250 V 8 A 30MHz 50 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE15032C

DigiKey Part Number
5272-MJE15032C-ND
Manufacturer
Manufacturer Product Number
MJE15032C
Description
TRANS NPN 250V 8A TO-220
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 8 A 30MHz 50 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 500mA, 5V
Packaging
Tube
Power - Max
50 W
Part Status
Active
Frequency - Transition
30MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
8 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
250 V
Package / Case
TO-220-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Supplier Device Package
TO-220
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1032,84100 Kč328,41 Kč
10022,42590 Kč2 242,59 Kč
50017,96714 Kč8 983,57 Kč
1 00016,53425 Kč16 534,25 Kč
2 00015,32928 Kč30 658,56 Kč
5 00014,43613 Kč72 180,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč