Diode 200 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR1520G

DigiKey Part Number
MUR1520GOS-ND
Manufacturer
Manufacturer Product Number
MUR1520G
Description
DIODE STANDARD 200V 15A TO2202
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 200 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
MUR1520G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220-2
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 373
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
5029,25860 Kč1 462,93 Kč
10026,35460 Kč2 635,46 Kč
50021,25670 Kč10 628,35 Kč
1 00019,61843 Kč19 618,43 Kč
2 00018,24139 Kč36 482,78 Kč
5 00017,65932 Kč88 296,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč