
CX3225GB25000D0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB25000D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB25000D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB25000D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB25000D0HPQCC |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB25000D0HPQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 25 | 12,67440 Kč | 316,86 Kč |
| 50 | 12,14940 Kč | 607,47 Kč |
| 100 | 11,64760 Kč | 1 164,76 Kč |
| 250 | 11,01388 Kč | 2 753,47 Kč |
| 500 | 10,55822 Kč | 5 279,11 Kč |
| 1 000 | 10,12167 Kč | 10 121,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,46639 Kč | 28 399,17 Kč |
| 6 000 | 9,07523 Kč | 54 451,38 Kč |
| 9 000 | 8,85411 Kč | 79 686,99 Kč |
| 15 000 | 8,58328 Kč | 128 749,20 Kč |
| 21 000 | 8,40957 Kč | 176 600,97 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



