New at DigiKey
Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH-20

DigiKey Part Number
6256-CH-20-ND
Manufacturer
Manufacturer Product Number
CH-20
Description
CRIMPING HAND TOOL FOR AWG22/24/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEL USA
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 056,15000 Kč10 056,15 Kč
108 549,56700 Kč85 495,67 Kč
Manufacturers Standard Package
Unit Price without VAT:10 056,15000 Kč
Unit Price with VAT:12 167,94150 Kč