
FWSP0A-02-13 | |
|---|---|
DigiKey Part Number | 6256-FWSP0A-02-13-ND |
Manufacturer | |
Manufacturer Product Number | FWSP0A-02-13 |
Description | CONN RCPT HSG 2POS 2.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | White | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 25 | 41,45000 Kč | 1 036,25 Kč |
| 50 | 39,46780 Kč | 1 973,39 Kč |
| 100 | 37,58010 Kč | 3 758,01 Kč |
| 250 | 35,22708 Kč | 8 806,77 Kč |
| 800 | 32,45110 Kč | 25 960,88 Kč |
| 1 600 | 30,90315 Kč | 49 445,04 Kč |
| 3 200 | 29,42935 Kč | 94 173,92 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |




