
FWSP1A-06-13 | |
|---|---|
DigiKey Part Number | 6256-FWSP1A-06-13-ND |
Manufacturer | |
Manufacturer Product Number | FWSP1A-06-13 |
Description | CONN RCPT HSG 6POS 2.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,83800 Kč | 378,38 Kč |
| 25 | 35,46160 Kč | 886,54 Kč |
| 50 | 33,76480 Kč | 1 688,24 Kč |
| 100 | 32,15210 Kč | 3 215,21 Kč |
| 400 | 29,15520 Kč | 11 662,08 Kč |
| 800 | 27,76381 Kč | 22 211,05 Kč |
| 1 200 | 26,98086 Kč | 32 377,03 Kč |
| 2 800 | 25,41613 Kč | 71 165,16 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |




