
FWSP0A-04-13 | |
|---|---|
DigiKey Part Number | 6256-FWSP0A-04-13-ND |
Manufacturer | |
Manufacturer Product Number | FWSP0A-04-13 |
Description | CONN RCPT HSG 4POS 2.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | White | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| 25 | 48,08560 Kč | 1 202,14 Kč |
| 50 | 45,78820 Kč | 2 289,41 Kč |
| 100 | 43,60020 Kč | 4 360,02 Kč |
| 250 | 40,87052 Kč | 10 217,63 Kč |
| 500 | 38,91938 Kč | 19 459,69 Kč |
| 1 000 | 37,06231 Kč | 37 062,31 Kč |
| 2 500 | 34,74371 Kč | 86 859,27 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |




