Parametric Equivalent
Parametric Equivalent

FWSP1A-04-13 | |
|---|---|
DigiKey Part Number | 6256-FWSP1A-04-13-ND |
Manufacturer | |
Manufacturer Product Number | FWSP1A-04-13 |
Description | CONN RCPT HSG 4POS 2.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,92520 Kč | 1 196,26 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| 250 | 21,35496 Kč | 5 338,74 Kč |
| 500 | 20,33530 Kč | 10 167,65 Kč |
| 1 000 | 19,36478 Kč | 19 364,78 Kč |
| 2 500 | 18,15286 Kč | 45 382,15 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |






