



566-004-000-710 | |
|---|---|
DigiKey Part Number | 151-1153-ND |
Manufacturer | |
Manufacturer Product Number | 566-004-000-710 |
Description | CONN PLUG HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 566-004-000-710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 109,46300 Kč | 1 094,63 Kč |
| 25 | 102,59640 Kč | 2 564,91 Kč |
| 50 | 97,69520 Kč | 4 884,76 Kč |
| 100 | 93,02950 Kč | 9 302,95 Kč |
| 250 | 87,20552 Kč | 21 801,38 Kč |
| 500 | 83,04500 Kč | 41 522,50 Kč |
| 1 000 | 79,08477 Kč | 79 084,77 Kč |
| 2 500 | 74,13949 Kč | 185 348,72 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |





