566-004-000-711 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 1 473
Unit Price: 127,84000 Kč
Datasheet

Parametric Equivalent


KEL USA
In Stock: 500
Unit Price: 32,33000 Kč
Datasheet
4 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

566-004-000-711

DigiKey Part Number
566-004-000-711-ND
Manufacturer
Manufacturer Product Number
566-004-000-711
Description
CONN PLUG HSG 4POS 2.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
566-004-000-711 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Waterproof (Mated, IP67)
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
566-004-000-710EDAC Inc.1 473151-1153-ND127,84000 KčParametric Equivalent
FWSP1A-04-13KEL USA5006256-FWSP1A-04-13-ND32,33000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25086,39600 Kč21 599,00 Kč
Manufacturers Standard Package
Unit Price without VAT:86,39600 Kč
Unit Price with VAT:104,53916 Kč