
XARR-09V | |
|---|---|
DigiKey Part Number | 455-4166-ND |
Manufacturer | |
Manufacturer Product Number | XARR-09V |
Description | CONN RCPT HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,77000 Kč | 37,70 Kč |
| 25 | 3,53280 Kč | 88,32 Kč |
| 50 | 3,36620 Kč | 168,31 Kč |
| 100 | 3,20570 Kč | 320,57 Kč |
| 250 | 3,00452 Kč | 751,13 Kč |
| 500 | 2,86120 Kč | 1 430,60 Kč |
| 1 000 | 2,72436 Kč | 2 724,36 Kč |
| 2 500 | 2,55359 Kč | 6 383,97 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |










