
SXA-001T-P0.6 | |
|---|---|
DigiKey Part Number | 455-1904TR-ND - Tape & Reel (TR) 455-1904CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SXA-001T-P0.6 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,33714 Kč | 2 697,12 Kč |
| 16 000 | 0,32102 Kč | 5 136,32 Kč |
| 24 000 | 0,31195 Kč | 7 486,80 Kč |
| 40 000 | 0,30090 Kč | 12 036,00 Kč |
| 56 000 | 0,29384 Kč | 16 455,04 Kč |
| 80 000 | 0,28653 Kč | 22 922,40 Kč |
| 200 000 | 0,26859 Kč | 53 718,00 Kč |
| 400 000 | 0,25578 Kč | 102 312,00 Kč |
| 800 000 | 0,24358 Kč | 194 864,00 Kč |
| Unit Price without VAT: | 0,33714 Kč |
|---|---|
| Unit Price with VAT: | 0,40794 Kč |






















