New Product
Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXA-001T-P0.6

DigiKey Part Number
455-1904-500-ND
Manufacturer
Manufacturer Product Number
SXA-001T-P0.6
Description
CONN SOCKET 22-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Strip
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0008700048Molex0WM2326CT-ND2,31000 KčSimilar
0087000589Molex00087000589-ND0,00000 KčSimilar
In-Stock: 15 000
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
5000,69000 Kč345,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,69000 Kč
Unit Price with VAT:0,83490 Kč