0008700048 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 60 253
Unit Price: 2,10000 Kč
Datasheet

Similar


JST Sales America Inc.
In Stock: 29 083
Unit Price: 2,10000 Kč
Datasheet
Non-Gendered Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008700048

DigiKey Part Number
WM2326TR-ND - Tape & Reel (TR)
WM2326CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008700048
Description
CONN 22-28AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008700048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-28 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Discontinued at DigiKey
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039000372Molex60 253900-0039000372CT-ND2,10000 KčSimilar
SBH-001T-P0.5JST Sales America Inc.29 083455-1124-1-ND2,10000 KčSimilar
In-Stock: 0
Marketplace Stock: 384 000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,91100 Kč19,11 Kč
251,78080 Kč44,52 Kč
501,69660 Kč84,83 Kč
1001,61470 Kč161,47 Kč
2501,51268 Kč378,17 Kč
5001,44046 Kč720,23 Kč
1 0001,37159 Kč1 371,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,10621 Kč13 274,52 Kč
24 0001,00250 Kč24 060,00 Kč
60 0000,93336 Kč56 001,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč

Other Suppliers on DigiKey

384 000In Stock
Ships from WEC