
SBH-001T-P0.5 | |
|---|---|
DigiKey Part Number | 455-1124-2-ND - Tape & Reel (TR) 455-1124-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBH-001T-P0.5 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,61320 Kč | 15,33 Kč |
| 50 | 0,58380 Kč | 29,19 Kč |
| 100 | 0,55640 Kč | 55,64 Kč |
| 250 | 0,52244 Kč | 130,61 Kč |
| 500 | 0,49724 Kč | 248,62 Kč |
| 1 000 | 0,47329 Kč | 473,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42904 Kč | 1 716,16 Kč |
| 8 000 | 0,40854 Kč | 3 268,32 Kč |
| 12 000 | 0,39700 Kč | 4 764,00 Kč |
| 20 000 | 0,38293 Kč | 7 658,60 Kč |
| 28 000 | 0,37394 Kč | 10 470,32 Kč |
| 40 000 | 0,36464 Kč | 14 585,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |















