



BHR-02(8.0)VS-1N | |
|---|---|
DigiKey Part Number | 455-2951-ND |
Manufacturer | |
Manufacturer Product Number | BHR-02(8.0)VS-1N |
Description | CONN RCPT HSG 2POS 8.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,46040 Kč | 86,51 Kč |
| 50 | 3,29660 Kč | 164,83 Kč |
| 100 | 3,13710 Kč | 313,71 Kč |
| 250 | 2,94056 Kč | 735,14 Kč |
| 500 | 2,79988 Kč | 1 399,94 Kč |
| 1 000 | 2,66612 Kč | 2 666,12 Kč |
| 3 000 | 2,46699 Kč | 7 400,97 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







