Pin Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBHM-001T-P0.5

DigiKey Part Number
455-4369-2-ND - Tape & Reel (TR)
455-4369-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SBHM-001T-P0.5
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
251,10880 Kč27,72 Kč
501,05820 Kč52,91 Kč
1001,00790 Kč100,79 Kč
2500,94408 Kč236,02 Kč
5000,89914 Kč449,57 Kč
1 0000,85609 Kč856,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,77619 Kč3 104,76 Kč
8 0000,73910 Kč5 912,80 Kč
12 0000,71825 Kč8 619,00 Kč
20 0000,69280 Kč13 856,00 Kč
28 0000,67654 Kč18 943,12 Kč
40 0000,65972 Kč26 388,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč