
0008700049 | |
|---|---|
DigiKey Part Number | 900-0008700049-ND |
Manufacturer | |
Manufacturer Product Number | 0008700049 |
Description | CONN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008700049 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-28 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 50 | 3,53600 Kč | 176,80 Kč |
| 100 | 3,36600 Kč | 336,60 Kč |
| 250 | 3,15556 Kč | 788,89 Kč |
| 500 | 3,00440 Kč | 1 502,20 Kč |
| 1 000 | 2,86077 Kč | 2 860,77 Kč |
| 3 000 | 2,64715 Kč | 7 941,45 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






