Socket Contact Tin 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPUD-002T-P0.5

DigiKey Part Number
455-2519-2-ND - Tape & Reel (TR)
455-2519-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPUD-002T-P0.5
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,73080 Kč18,27 Kč
500,69720 Kč34,86 Kč
1000,66350 Kč66,35 Kč
2500,62156 Kč155,39 Kč
5000,59172 Kč295,86 Kč
1 0000,56338 Kč563,38 Kč
2 5000,52797 Kč1 319,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,48626 Kč3 890,08 Kč
16 0000,46302 Kč7 408,32 Kč
24 0000,44995 Kč10 798,80 Kč
40 0000,43401 Kč17 360,40 Kč
56 0000,42382 Kč23 733,92 Kč
80 0000,41329 Kč33 063,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč