



PUDP-24V-S | |
|---|---|
DigiKey Part Number | 455-2476-ND |
Manufacturer | |
Manufacturer Product Number | PUDP-24V-S |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 50 | 7,08900 Kč | 354,45 Kč |
| 100 | 6,74880 Kč | 674,88 Kč |
| 250 | 6,32544 Kč | 1 581,36 Kč |
| 500 | 6,02348 Kč | 3 011,74 Kč |
| 1 000 | 5,73560 Kč | 5 735,60 Kč |
| 3 000 | 5,30752 Kč | 15 922,56 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











