
B24B-PUDSS-1 | |
|---|---|
DigiKey Part Number | 455-B24B-PUDSS-1-ND |
Manufacturer | |
Manufacturer Product Number | B24B-PUDSS-1 |
Description | CONN HEADER VERT 24POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B24B-PUDSS-1 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 100 | 14,28070 Kč | 1 428,07 Kč |
| 500 | 12,74620 Kč | 6 373,10 Kč |
| 1 210 | 11,97545 Kč | 14 490,29 Kč |
| 6 050 | 10,69020 Kč | 64 675,71 Kč |
| 10 890 | 10,25628 Kč | 111 690,89 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |











