
PUDP-40V-S | |
|---|---|
DigiKey Part Number | 455-2484-ND |
Manufacturer | |
Manufacturer Product Number | PUDP-40V-S |
Description | CONN RCPT HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 9,15520 Kč | 228,88 Kč |
| 50 | 8,72260 Kč | 436,13 Kč |
| 100 | 8,30260 Kč | 830,26 Kč |
| 250 | 7,78268 Kč | 1 945,67 Kč |
| 500 | 7,41062 Kč | 3 705,31 Kč |
| 1 000 | 7,05680 Kč | 7 056,80 Kč |
| 2 500 | 6,61479 Kč | 16 536,98 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |










