SPAL-001T-P0.5, SPAL-002T-P0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPAL-002T-P0.5

DigiKey Part Number
455-1547TR-ND - Tape & Reel (TR)
455-1547CT-ND - Cut Tape (CT)
455-SPAL-002T-P0.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPAL-002T-P0.5
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,37168 Kč3 716,80 Kč
20 0000,35392 Kč7 078,40 Kč
30 0000,34393 Kč10 317,90 Kč
50 0000,33175 Kč16 587,50 Kč
70 0000,32396 Kč22 677,20 Kč
100 0000,31591 Kč31 591,00 Kč
250 0000,29613 Kč74 032,50 Kč
500 0000,28201 Kč141 005,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,37168 Kč
Unit Price with VAT:0,44973 Kč