SMR-04V-N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 7 821
Unit Price: 3,33000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 4 064
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 3 058
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 2,57578 Kč

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 2,76158 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,32150 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 25 181
Unit Price: 3,12000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,86796 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 674
Unit Price: 2,29000 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR-04V-N

DigiKey Part Number
455-SMR-04V-N-ND
Manufacturer
Manufacturer Product Number
SMR-04V-N
Description
SM RECEPTACLE HOUSING (USE SHF C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5002,06438 Kč1 032,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2,06438 Kč
Unit Price with VAT:2,49790 Kč