
XNIRP-04V-A-S | |
|---|---|
DigiKey Part Number | 455-XNIRP-04V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | XNIRP-04V-A-S |
Description | XNI HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,60599 Kč | 2 605,99 Kč |
| Unit Price without VAT: | 2,60599 Kč |
|---|---|
| Unit Price with VAT: | 3,15325 Kč |

