SMP-02V-NC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 42 748
Unit Price: 2,10000 Kč
Datasheet
2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
SMP-02V-NC
SMP-02V-NC

SMP-02V-NC

DigiKey Part Number
455-3249-ND
Manufacturer
Manufacturer Product Number
SMP-02V-NC
Description
CONN PLUG HSG 2POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,36500 Kč13,65 Kč
251,26840 Kč31,71 Kč
501,20940 Kč60,47 Kč
1001,15070 Kč115,07 Kč
2501,07844 Kč269,61 Kč
5001,02638 Kč513,19 Kč
1 0000,97746 Kč977,46 Kč
3 0000,90431 Kč2 712,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč