
SYM-001T-P0.6(N) | |
|---|---|
DigiKey Part Number | 455-1909-1000-ND |
Manufacturer | |
Manufacturer Product Number | SYM-001T-P0.6(N) |
Description | CONN PIN 22-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Strip | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,46482 Kč | 1 464,82 Kč |
| Unit Price without VAT: | 1,46482 Kč |
|---|---|
| Unit Price with VAT: | 1,77243 Kč |









