Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0511630441 | |
|---|---|
DigiKey Part Number | 900-0511630441-ND |
Manufacturer | |
Manufacturer Product Number | 0511630441 |
Description | MINI-LOCK2.5 RCPT HSG FOR TPA BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511630441 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511030400 | Molex | 52 782 | WM3337-ND | 3,75000 Kč | Parametric Equivalent |
| 2078410004 | Molex | 7 426 | 900-2078410004-ND | 4,88000 Kč | Parametric Equivalent |
| 2263541204 | Molex | 1 380 | 900-2263541204-ND | 10,64000 Kč | Parametric Equivalent |
| 2263621204 | Molex | 1 848 | 900-2263621204-ND | 10,43000 Kč | Parametric Equivalent |
| 5005920400 | Molex | 25 046 | 900-5005920400-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,32941 Kč | 39 952,92 Kč |
| Unit Price without VAT: | 3,32941 Kč |
|---|---|
| Unit Price with VAT: | 4,02859 Kč |















