New Product
4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2263621204

DigiKey Part Number
900-2263621204-ND
Manufacturer
Manufacturer Product Number
2263621204
Description
NANO-FIT HSG DR 4CKT BLK UL1569
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0511030400Molex52 782WM3337-ND3,75000 KčParametric Equivalent
2078410004Molex7 426900-2078410004-ND4,88000 KčParametric Equivalent
2263541204Molex1 380900-2263541204-ND10,64000 KčParametric Equivalent
5005920400Molex25 046900-5005920400-ND3,34000 KčParametric Equivalent
0351550400Molex29 814WM3139-ND5,63000 KčParametric Equivalent
In-Stock: 1 848
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
108,92600 Kč89,26 Kč
258,35880 Kč208,97 Kč
507,96260 Kč398,13 Kč
1007,58100 Kč758,10 Kč
2507,10588 Kč1 776,47 Kč
5006,76636 Kč3 383,18 Kč
1 0006,44289 Kč6 442,89 Kč
2 5006,03934 Kč15 098,35 Kč
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč