1-1670988-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,78994 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,74989 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,97095 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 768
Unit Price: 3,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 29 814
Unit Price: 5,63000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 52 782
Unit Price: 3,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,32941 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 426
Unit Price: 4,88000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 380
Unit Price: 10,64000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 848
Unit Price: 10,43000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 25 046
Unit Price: 3,34000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 18 264
Unit Price: 11,26000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 2 307
Unit Price: 2,50000 Kč
Datasheet
Image for 1-1670988-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1670988-3

DigiKey Part Number
17-1-1670988-3-ND
Manufacturer
Manufacturer Product Number
1-1670988-3
Description
4POS MQS REC COD C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1670988-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1670988-1TE Connectivity AMP Connectors017-1-1670988-1-ND9,59000 KčParametric Equivalent
2-2338183-4TE Connectivity AMP Connectors017-2-2338183-4-ND1,78994 KčParametric Equivalent
4-2338183-4TE Connectivity AMP Connectors017-4-2338183-4-ND1,74989 KčParametric Equivalent
6-2338183-4TE Connectivity AMP Connectors017-6-2338183-4-ND1,97095 KčParametric Equivalent
8-2338183-4TE Connectivity AMP Connectors4 76817-8-2338183-4-ND3,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50 0804,14219 Kč207 440,88 Kč
Unit Price without VAT:4,14219 Kč
Unit Price with VAT:5,01205 Kč