Socket Contact Gold 28-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACH-003G-P0.2

DigiKey Part Number
455-2195-2-ND - Tape & Reel (TR)
455-2195-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SACH-003G-P0.2
Description
CONN SOCKET 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,55800 Kč15,58 Kč
251,45680 Kč36,42 Kč
501,38500 Kč69,25 Kč
1001,31980 Kč131,98 Kč
2501,23604 Kč309,01 Kč
5001,17712 Kč588,56 Kč
1 0001,12091 Kč1 120,91 Kč
2 5001,05056 Kč2 626,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,79335 Kč23 800,50 Kč
60 0000,75548 Kč45 328,80 Kč
90 0000,73418 Kč66 076,20 Kč
150 0000,70821 Kč106 231,50 Kč
210 0000,69161 Kč145 238,10 Kč
300 0000,68597 Kč205 791,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč