



ACHTP-02V-S | |
|---|---|
DigiKey Part Number | 455-2200-ND |
Manufacturer | |
Manufacturer Product Number | ACHTP-02V-S |
Description | CONN PLUG HSG 2POS 1.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,89760 Kč | 72,44 Kč |
| 50 | 2,76340 Kč | 138,17 Kč |
| 100 | 2,62890 Kč | 262,89 Kč |
| 250 | 2,46432 Kč | 616,08 Kč |
| 500 | 2,34590 Kč | 1 172,95 Kč |
| 1 000 | 2,23377 Kč | 2 233,77 Kč |
| 3 000 | 2,06704 Kč | 6 201,12 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











