
YRS-1190 | |
|---|---|
DigiKey Part Number | 455-2205-ND |
Manufacturer | |
Manufacturer Product Number | YRS-1190 |
Description | TOOL HAND CRIMPER 28-30AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 28-30 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 171,80000 Kč | 33 171,80 Kč |
| 5 | 30 752,03200 Kč | 153 760,16 Kč |
| Unit Price without VAT: | 33 171,80000 Kč |
|---|---|
| Unit Price with VAT: | 40 137,87800 Kč |











