
ASACHSACH28W254 | |
|---|---|
DigiKey Part Number | 455-3346-ND |
Manufacturer | |
Manufacturer Product Number | ASACHSACH28W254 |
Description | JUMPER SACH-003G-P0.2 X2 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 50 | 14,90860 Kč | 745,43 Kč |
| 100 | 14,19460 Kč | 1 419,46 Kč |
| 250 | 13,30432 Kč | 3 326,08 Kč |
| 500 | 12,66852 Kč | 6 334,26 Kč |
| 1 000 | 12,06356 Kč | 12 063,56 Kč |
| 3 000 | 11,16366 Kč | 33 490,98 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |














