
ACHR-01V-A-S | |
|---|---|
DigiKey Part Number | 455-3347-ND |
Manufacturer | |
Manufacturer Product Number | ACHR-01V-A-S |
Description | CONN RCPT HSG 1POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,03280 Kč | 50,82 Kč |
| 50 | 1,93600 Kč | 96,80 Kč |
| 100 | 1,84360 Kč | 184,36 Kč |
| 250 | 1,72856 Kč | 432,14 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 2 000 | 1,49191 Kč | 2 983,82 Kč |
| 4 000 | 1,42062 Kč | 5 682,48 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




