
BM20B-NSHDZS-TFT | |
|---|---|
DigiKey Part Number | 455-BM20B-NSHDZS-TFTTR-ND - Tape & Reel (TR) 455-BM20B-NSHDZS-TFTCT-ND - Cut Tape (CT) 455-BM20B-NSHDZS-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B-NSHDZS-TFT |
Description | CRIMP STYLE 1.0MM DOUBLE-ROW SEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM20B-NSHDZS-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.171" (4.35mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 30,95100 Kč | 309,51 Kč |
| 25 | 26,97000 Kč | 674,25 Kč |
| 50 | 24,41220 Kč | 1 220,61 Kč |
| 100 | 22,24950 Kč | 2 224,95 Kč |
| 250 | 19,96152 Kč | 4 990,38 Kč |
| 500 | 18,61010 Kč | 9 305,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 16,93581 Kč | 27 097,30 Kč |
| 3 200 | 16,21754 Kč | 51 896,13 Kč |
| 4 800 | 15,87357 Kč | 76 193,14 Kč |
| 8 000 | 15,50752 Kč | 124 060,16 Kč |
| 11 200 | 15,30179 Kč | 171 380,05 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |









