
BM16B-NSHDZS-TFT | |
|---|---|
DigiKey Part Number | 455-BM16B-NSHDZS-TFTTR-ND - Tape & Reel (TR) 455-BM16B-NSHDZS-TFTCT-ND - Cut Tape (CT) 455-BM16B-NSHDZS-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM16B-NSHDZS-TFT |
Description | CRIMP STYLE 1.0MM DOUBLE-ROW SEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM16B-NSHDZS-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.171" (4.35mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 24,43320 Kč | 610,83 Kč |
| 50 | 22,09820 Kč | 1 104,91 Kč |
| 100 | 20,12240 Kč | 2 012,24 Kč |
| 250 | 18,02468 Kč | 4 506,17 Kč |
| 500 | 16,78202 Kč | 8 391,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 15,23996 Kč | 24 383,94 Kč |
| 3 200 | 14,57740 Kč | 46 647,68 Kč |
| 4 800 | 14,25996 Kč | 68 447,81 Kč |
| 8 000 | 13,92183 Kč | 111 374,64 Kč |
| 11 200 | 13,73175 Kč | 153 795,60 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |








