



NSHDR-16V-Z | |
|---|---|
DigiKey Part Number | 455-NSHDR-16V-Z-ND |
Manufacturer | |
Manufacturer Product Number | NSHDR-16V-Z |
Description | NSHD HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Ivory 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Ivory |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 50 | 4,33820 Kč | 216,91 Kč |
| 100 | 4,13240 Kč | 413,24 Kč |
| 250 | 3,87204 Kč | 968,01 Kč |
| 500 | 3,68724 Kč | 1 843,62 Kč |
| 1 000 | 3,51087 Kč | 3 510,87 Kč |
| 2 500 | 3,29089 Kč | 8 227,23 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






