Socket Contact Tin 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNSHD-003T-P0.2

DigiKey Part Number
455-SNSHD-003T-P0.2TR-ND - Tape & Reel (TR)
455-SNSHD-003T-P0.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SNSHD-003T-P0.2
Description
NSHD CONTACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
JST Sales America Inc.
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
28-32 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
250,82320 Kč20,58 Kč
500,78120 Kč39,06 Kč
1000,74330 Kč74,33 Kč
2500,69628 Kč174,07 Kč
5000,66270 Kč331,35 Kč
1 0000,63078 Kč630,78 Kč
2 5000,59130 Kč1 478,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
23 0000,50545 Kč11 625,35 Kč
46 0000,48132 Kč22 140,72 Kč
69 0000,46774 Kč32 274,06 Kč
115 0000,45118 Kč51 885,70 Kč
161 0000,44060 Kč70 936,60 Kč
230 0000,42965 Kč98 819,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč